text.skipToContent text.skipToNavigation

Manufacturer Part #

DPD-HD15-11-C3

DPD Series 15 Position Plug Over 15 Position Plug Stacked D-Sub

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DPD-HD15-11-C3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2025
Multiple Of:
2025
Total
$15,693.75
USD
Quantity
Unit Price
2,025+
$7.75
Product Variant Information section