Manufacturer Part #
30-009-172P
172 Series 30 Position Male Tin Female Tin Stacked Flat Pin Flex Jumpers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 30-009-172P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 30-009-172P - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 30 |
| Pitch: | 2.54 mm |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
21
$20.87
30
$20.79
40
$20.74
75
$20.61
100+
$20.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Wire Mount