text.skipToContent text.skipToNavigation

Manufacturer Part #

GHR-06V-S

1.25 mm Pitch 6 Position Single Row Wire to Board Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
JST GHR-06V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The GHR-06V-S is a part of GH series 6 position 1.25 mm pitch single row wire to board connector housing. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 1 A AC, DC
  • Voltage rate: 50V AC, DC
  • Contact resistance: Initial value/30mO max
  • Insulation resistance: 100 MO min
  • Withstanding voltage: 500 V AC/minute
  • Applicable wire: AWG#30 to #26
  • Secure locking structure
  • Contact lock structure
  • Prevent deformation of contacts

View the available GH series of wire to board connector

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$186.60
USD
Quantity
Unit Price
3,000
$0.0622
6,000
$0.0611
9,000
$0.0605
12,000
$0.0601
15,000+
$0.0587
Product Variant Information section