text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971875-7

15 Position (3 x 5) 6 mm Panel Mount Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1971875-7 - Technical Attributes
Attributes Table
No of Positions: 15
Style/Orientation: Receptacle Housing
Material: Polybutylene Terephthalate
Mating Type: Locking Latch
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2560
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,625.60
USD
Quantity
Unit Price
320
$0.67
640
$0.66
960
$0.655
1,280
$0.65
1,600+
$0.635
Product Variant Information section