text.skipToContent text.skipToNavigation

Manufacturer Part #

208471-1

37 Position Receptacle Crimp Panel Mount CPC Metal-Shell Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208471-1 - Technical Attributes
Attributes Table
No of Positions: 37
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Thermoplastic
Mounting Method: Panel Mount
Features & Applications

The 208471-1 is a 37 Position Crimp Terminal Receptacle Circular Connector. This connectors are available in various shell sizes and standard or reverse sex configurations.

The four series available include standard, high, and power density connectors, and a combination standard and power density connector. The CPC’s are designed for use with various contacts. Applicable wire sizes range from 30 to 8 AWG and can be crimped with hand tools or by automatic machines.

Product Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 28
  • PCB Mount Retention = Without
  • Shell Type = Metal
  • Product Series = Series 1
  • Thread Size = 1-3/8 - 18 UNEF-2A
  • Sealed = No
  • Shell Material = Zinc alloy
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • VDE Tested = No
  • Number of Positions = 37
  • Number of Signal Positions = 37
  • Mount Style = Flange with Mounting Holes
  • Shell Plating = Nickel
  • Contact Type = Pin
  • Reverse Gender = Standard

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,723.20
USD
Quantity
Unit Price
80+
$59.04
Product Variant Information section