text.skipToContent text.skipToNavigation

Manufacturer Part #

282192-1

SPLASH PROOF CONN. W.S.L.

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 282192-1 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -30°C to +125°C
Voltage Rating: 24V
Current Rating: 20A
Material: Polyamide
Gender: Male
Type: Housing
Color: Black
Insulation Resistance: 10MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
20
$1.12
50
$1.09
150
$1.07
300
$1.05
1,000+
$0.995
Product Variant Information section