Référence fabricant
DT06-3S-P012
DEUTSCH DT Series Contact Size 16 3 Way Black Plug
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box Méthode de montage :Wire Mount | ||||||||||
| Code de date: | 2451 | ||||||||||
TE Connectivity DT06-3S-P012 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description: DEUTSCH DT Plug and Receptacle Family Customer DrawingsGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to standardize information for the product drawing(s) listed in affected products.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve our documentation on out product drawings related to the parts listed . The change does not impact product design or performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually, and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):12-SEP-2025
General Product Description:DEUTSCH DT 2&3-Way Plug and Receptacle Additional Manufacturing Location. PCN Clarification for PCN-23-164080.Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a clarification of the change of PCN-23-164080 for the part numbers listed below.Reason for Changes:Dear Customer, TEC ICT global product supply has continued to grow outside of APAC markets. In response to this change, TEC ICT is implementing a local for local footprint strategy to better support these global market trends. Advantages are shorter lead times, simplified logistics and flexibility to support local markets.First Ship Date of Changed Items (Changed Parts Only):27-MAY-2023
Description of ChangesTE-ICT is introducing an additional manufacturing location in China. CN will be added for those PNs manufactured in China to indicate the country of origin. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted via ict-ppap-request@te.com or ePPAP system. PPAPs will be completed by part family and will be available upon request only. All PPAP requests must be received within 14 days of receipt of this notification.Reason for Changes:Dear Customer, we hereby inform you of this change. TE-ICT will be adding a new manufacturing location to supply the APAC region. IMPORTANT: All products built in TE s approved locations can be used interchangeably in the field.
Statut du produit:
TE Connectivity DT06-3S-P012 - Caractéristiques techniques
| No of Positions: | 3 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 8.7 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +125°C |
| Current Rating: | 13A |
| Material: | Plastic |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Latch Lock |
| Color: | Black |
| Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
Wire Mount