Manufacturer Part #
HSDNBRPPCB7A
HSD Solder RA Thru-Hole PL Gold Over Nickel T/R Automotive
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Amphenol Communications Solutions HSDNBRPPCB7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions HSDNBRPPCB7A - Technical Attributes
Attributes Table
| Style/Orientation: | Right Angle Header |
| Termination: | Solder |
| Termination Style: | Right Angle / PC Through Hole |
| Operating Temp Range: | -40°C to +105°C |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Material: | Thermoplastic |
| Gender: | Male |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
250
$1.21
500
$1.20
750
$1.19
1,250+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Through Hole