text.skipToContent text.skipToNavigation

Manufacturer Part #

2373921-1

DEUTSCH Connector Grey Polarizing Device (Key, Plug, Post) For

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TE Connectivity 2373921-1 - Technical Attributes
Attributes Table
Accessory Type: Polarizing Device (Key, Plug, Post)
Color: Grey
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
57,950
USA:
57,950
On Order:
0
Factory Stock:Factory Stock:
38,303
Factory Lead Time:
21 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$19.55
USD
Quantity
Unit Price
250
$0.0782
750
$0.076
2,000
$0.0742
4,000
$0.0729
12,500+
$0.0692
Product Variant Information section