text.skipToContent text.skipToNavigation

Manufacturer Part #

1565917-4

200 Position 0.6 mm Memory Card Gold Flash Contact Plating SODIMM Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2510
Product Specification Section
TE Connectivity 1565917-4 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 1565917-4 is a 200 Positions 0.6 mm Memory Card Gold Flash Contact Plating SODIMM Socket.

Features:

  • Socket Style = SO DIMM
  • DRAM Type = Double Data Rate (DDR)
  • PCB Mount Style = Surface Mount
  • Module Orientation = Right Angle
  • Profile = Standard
  • Keying = Standard
  • DRAM Voltage = 1.8 V
  • Solder Tail Contact Plating = Gold Flash
  • Socket Type = Memory Card
  • Number of Positions = 200
  • Number of Rows = Dual
  • Ejector Type = Locking
  • Ejector Location = Both Ends
  • Number of Keys = 1
  • Latch Material = Stainless Steel
  • Latch Plating = Tin
  • Contact Plating, Mating Area, Material = Gold Flash
  • Contact Base Material = Copper Alloy

Applications:

  • DDR SDRAM

 

 

Pricing Section
Global Stock:
16,050
USA:
16,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$721.50
USD
Quantity
Unit Price
150
$4.81
300+
$4.73