Manufacturer Part #
2-746610-1
Amp-Latch Series 10 Pos 2.54 mm Centerline Black Dip Ribbon Cable Connector Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2450 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-746610-1 - Product Specification
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
TE Connectivity 2-746610-1 - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 20 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Features & Applications
The 2-746610-1 is Part of Amp-Latch Series, 10 Position 2.54 mm Centerline Black Dip Plug Ribbon Cable Connector
Product Features:
- Product Line = AMP-LATCH
- Connector Type = Connector Assembly
- Termination Method to PC Board = Through Hole - Solder
- PCB Mounting Orientation = Vertical
- PCB Mount Retention = Without
- PCB Mount Alignment = Without
- Series = AMP-LATCH DIP Plug
- Termination Method to Wire/Cable = IDC
- Contact - Rated Current (A) = 1
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Number of Positions = 10
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Rows = 2
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Thickness (µm [µin]) = 2.54 [100]
- Tail Plating Material = Tin
- Tail Plating, Thickness (µm [µin]) = 2.54 [100]
- Connector Style = Plug
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
View the Complete AMP-Latch Series of DIP Socket
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.33
30
$1.32
100
$1.30
250
$1.28
750+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2450 per Tube
Mounting Method:
Through Hole