text.skipToContent text.skipToNavigation

Manufacturer Part #

TF38-32S-0.5SV(830)

FPC/FFC Connector 0.5mm Pitch, 5.2mm Height, Vertical Mating, 32PIN Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Hirose Electric TF38-32S-0.5SV(830) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 32
Pitch: 0.5 mm
Height - Max: 5.2mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
1,000
$0.85
2,000+
$0.83
Product Variant Information section