text.skipToContent text.skipToNavigation

Manufacturer Part #

109296001260906

1 Position Silver Straight 26 mm Long Board-to-Board Jumper

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 109296001260906 - Technical Attributes
Attributes Table
Type: Jumper
Style/Orientation: Straight
No of Positions: 1
Mating Type: Push - Pull
Color: Silver
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
100
$0.215
250
$0.21
750
$0.205
4,000+
$0.196
Product Variant Information section