text.skipToContent text.skipToNavigation

Manufacturer Part #

JXD0-0019NL

G/Y LEDs 1000 BASE-T 1 Port Right Angle Shielded RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JXD0-0019NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,848.00
USD
Quantity
Unit Price
50
$4.78
100
$4.73
150
$4.70
200
$4.68
250+
$4.62
Product Variant Information section