text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-64KBX1-TH-SP

MTJ Series 6/4 Position Single Port Right Angle Through Hole Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Adam Tech MTJ-64KBX1-TH-SP - Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.18
USD
Quantity
Unit Price
100
$0.235
250
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.215
Product Variant Information section