text.skipToContent text.skipToNavigation

Manufacturer Part #

10073456-001LF

10 Positions, Press-Fit Slimline Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10073456-001LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Press-fit
Operating Temp Range: -65°C to +125°C
Voltage Rating: 110V
Current Rating: 3A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Blue
Insulation Resistance: 100GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
215
Multiple Of:
215
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.85
USD
Quantity
Unit Price
215
$2.39
430
$2.36
645
$2.35
860+
$2.33
Product Variant Information section