Manufacturer Part #
171826-2
2 Position 2.5 mm Pitch Through Hole Right Angle Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
TE Connectivity 171826-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 171826-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -20°C to +90°C |
| Voltage Rating: | 250V |
| Current Rating: | 3.5A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Polarization |
| Color: | Natural |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
20000 per Bag
Mounting Method:
Through Hole