text.skipToContent text.skipToNavigation

Manufacturer Part #

25.370.3253.0

8313 S/2 G OB 2 Pole Straight Pin 7.5 mm Pitch PCB Pin Header

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.370.3253.0 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 7.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
100
$0.375
300
$0.365
1,000
$0.36
2,000
$0.355
4,000+
$0.345
Product Variant Information section