text.skipToContent text.skipToNavigation

Manufacturer Part #

316370-6

Gray 3 Row 48 Position Horizontal 90° Non Sealable Multilock Connector System

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 316370-6 - Technical Attributes
Attributes Table
No of Positions: 48
Style/Orientation: Horizontal
Termination: Solder
Operating Temp Range: -40°C to +120°C
Voltage Rating: 12V
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 3
Gender: Female
Type: Receptacle
Mating Type: Locking Ramp
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.80
USD
Quantity
Unit Price
30
$4.46
60
$4.42
120
$4.37
150
$4.36
450+
$4.27
Product Variant Information section