text.skipToContent text.skipToNavigation

Manufacturer Part #

733-338

Single Row 8 Position 2.5 mm Light Gray Straight Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
WAGO 733-338 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 6A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Header
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.90
USD
Quantity
Unit Price
10
$2.69
30
$2.65
75
$2.62
200
$2.58
400+
$2.52
Product Variant Information section