Manufacturer Part #
B12B-PH-SM4-TB(LF)(SN)
PH Series 12 Positon 2 mm SMT Single Row Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
JST B12B-PH-SM4-TB(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B12B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Type: | Shrouded Header |
| Mounting Method: | Surface Mount |
Features & Applications
The B12B-PH-SM4-TB(LF)(SN) is a Part of PH Series 12 Position 2 mm Pitch Through hole Shrouded Header. Its operating Temperature ranges from -25 °C to +85 °C.
Features:
- Reliable contact
- Fully shrouded header
- Printed circuit board retention mechanism
- Surface mount model
Specifications:
- Current rating: 2 A
- Voltage rating: 100 V
- Temperature range: - 25 °C to +85 °C
- Contact resistance: Initial value/10 mO max, After environmental testing/20 mO max
- Insulation resistance: 1,000 MO min
- withstanding Voltage: 800 V AC/minute
- Applicable wire: AWG #32 to #24
- Applicable PC board thickness: 0.8 to 1.6 mm
View the Series of Headers
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.65
2,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount