text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-10P-1.25DSA(25)

10 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13-10P-1.25DSA(25) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.25
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
34
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
68
Multiple Of:
34
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.26
USD
Quantity
Unit Price
68
$0.445
170
$0.435
680
$0.425
1,360
$0.415
3,400+
$0.405
Product Variant Information section