text.skipToContent text.skipToNavigation

Manufacturer Part #

DF60-4P-10.16DS(27)

DF60 Series 4 Position 10.16 mm Pitch Right Angle Black Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF60-4P-10.16DS(27) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 10.16 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1000V
Current Rating: 55A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.80
USD
Quantity
Unit Price
36
$3.05
108
$3.00
144
$2.99
360
$2.95
540+
$2.91
Product Variant Information section