text.skipToContent text.skipToNavigation

Manufacturer Part #

DRCP25-126PAA-G003

DEUTSCH DRC Series 126 Position 4 mm Pitch Vertical Wire to Board Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DRCP25-126PAA-G003 - Technical Attributes
Attributes Table
No of Positions: 126
Pitch: 4 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 7.525A
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 210
Type: Wire to Board
Mating Type: Locking Ramp
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$3,258.24
USD
Quantity
Unit Price
32+
$101.82
Product Variant Information section