text.skipToContent text.skipToNavigation

Manufacturer Part #

DT13-48PABCD-R015

DEUTSCH DT Series 48 Position Dual Row Male Pin Right Angle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
TE Connectivity DT13-48PABCD-R015 - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 4.44 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Contact Plating: Tin
Material: Plastic
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Latch Holder
Color: Black
Mounting Method: PCB Mount
Features & Applications
DEUTSCH connectors have reliably performed in some of the harshest environments. For aerospace, defense, marine, industrial commercial transportation, and rail, our DEUTSCH product line includes wires, connectors, contacts, accessories, and subsea power cables.
Pricing Section
Global Stock:
3,615
USA:
3,615
2,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$102.00
USD
Quantity
Unit Price
1
$102.00
3
$100.40
5
$99.67
10
$98.68
20+
$97.14
Product Variant Information section