text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6-60P-0.8SV(93)

0.8mm Pitch 60 Position Vertical Board Mount Plug Connector with Boss

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX6-60P-0.8SV(93) - Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.8 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
1,000+
$2.80
Product Variant Information section