text.skipToContent text.skipToNavigation

Manufacturer Part #

S34B-PHDSS(LF)(SN)

34 POSITION 2.00MM PITCH DUAL ROW THROUGH HOLE SHROUDED HEADER

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST S34B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$134.00
USD
Quantity
Unit Price
200
$0.67
400
$0.66
800
$0.65
1,000
$0.645
3,000+
$0.625
Product Variant Information section