text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-114-S-14-B-T-LT-E-LF

14 Position 2.54 mm Pitch Single Row Through Hole Vertical Header Connector

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Major League Electronics TSHS-114-S-14-B-T-LT-E-LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
218
USA:
218
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.50
USD
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.47
500
$0.46
2,000+
$0.44
Product Variant Information section