Manufacturer Part #
2013029-5
24 Position Dual Row Horizontal/90° 0.50 Series Miniature Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:324 per Box | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 2013029-5 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:Change the material of the hard tray.Description of ChangesThe changes contents are the same as the previous PCN(P-24-026046). Change the material of the hard tray. From ABS to PS There are no changes to the manufacturing location or equipment. TRAY PN 2-912156-3,5-912141-2,6-912161-9,8-912142-5,9-912161-7. The target tray and connector item s PN added.Reason for Changes:Product improvement. Optimize the packing form.First Date To Ship (Changed Parts Only):11-AUG-2025
General Product Description: Change the material of the hard tray.Description of ChangesChange the material of the hard tray. From ABS to PS There are no changes to the manufacturing location or equipment. TRAY PN 2-912156-3,5-912141-2,8-912142-5,9-912161-7Reason for Changes:Document clarification- Optimize the packing form. If you have any questions, please contact Matsuura,Daiju
Description of ChangesUsage material priority will be set for target part number. As informed PCN P-22-021993, target part number have applied dual source. Existing product is used 2nd material, but 1st material will use priority after 24-Jun.Reason for Changes:Product improvement.This change purpose is for stable productivity and material supplying. If you have any concern, please contact our sales.
Part Status:
TE Connectivity 2013029-5 - Technical Attributes
| Color: | Black |
Available Packaging
Package Qty:
324 per Box