text.skipToContent text.skipToNavigation

Manufacturer Part #

CPB208SDR00

8 Rectangular Connectors - Housings Receptacle Natural 0.079 (2.00mm)

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CPB208SDR00 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Female
Mating Type: Friction Lock
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$920.00
USD
Quantity
Unit Price
2,000
$0.46
2,500+
$0.451
Product Variant Information section