text.skipToContent text.skipToNavigation

Manufacturer Part #

DF57H-4S-1.2C

4 Position 0.047" (1.20mm) Pitch Housings Receptacle White Rectangular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF57H-4S-1.2C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 1.2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -35°C to +85°C
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Color: White
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
177
USA:
177
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Unit Price
1
$0.19
150
$0.186
500
$0.182
1,500
$0.178
5,000+
$0.171
Product Variant Information section