text.skipToContent text.skipToNavigation

Manufacturer Part #

BZH01/Z0000/11

3 Positions 250 VAC 10 A Receptacle Male Blade Power Entry Connector Module

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Bulgin BZH01/Z0000/11 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap On
Fused: Yes
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.52
USD
Quantity
Unit Price
2
$12.76
5
$12.65
20
$12.50
50
$12.40
125+
$12.22
Product Variant Information section