text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-08SA-OMGRY

8 Pin Plug, Custom Overmold Plug , Socket, GREY

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Amphenol Sine Systems AT06-08SA-OMGRY - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.35
USD
Quantity
Unit Price
15
$1.69
40
$1.67
125
$1.64
250
$1.63
750+
$1.59
Product Variant Information section