Manufacturer Part #
009276008021006
9276 Series 8 Position 2.5 mm Wire to Board Header Poke In Discrete Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009276008021006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 00-9276-008-021-006 is a part of 9276 Series 8 Position 18-24 AWG Poke In Discrete Connector. It can sustain a operating temperature ranging from -40ºC to +125ºC.
The new 9276 series connector provides a quick and reliable wire-to-board termination in a sleek 2.5 mm pitch SMT package for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector.
Features:
- Simple strip, insert and removal design
- SMT RoHS termination to the PCB with minimal footprint
- Accepts 18-24 AWG Solid and Stranded wires
- Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8 positions
- High spring force top contact provides a lance type retention to capture and retain the wire
- Available in standard white and optional black color
Applications:
- Connecting discrete wire components directly to the PCB
- Bringing power and signals onto a PCB
- Daisy chaining PCB’s together to create a continuous string of boards
View the complete 9276 Series Poke In Discrete Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel