text.skipToContent text.skipToNavigation

Manufacturer Part #

236-512

12-Pole 7.5/7.62 mm Pitch 45° Gray PCB Terminal Strip W/CAGE CLAMP® Connection

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-512 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Termination: Cage Clamp
Contact Material: copper
Contact Plating: Tin
Material: Polyamide
Color: Grey
Dimension: 14 x 17 x 92.3 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$220.80
USD
Quantity
Unit Price
1
$5.64
10
$5.57
30
$5.52
75
$5.48
200+
$5.40
Product Variant Information section