text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK705210R0000

4 Position Feed Through Gray 12-26 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
TE Connectivity 1SNK705210R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 4
Termination: Spring Clamp
Rated Voltage: 800V
Current Rating: 20A
Operating Temp Range: -55°C to +110°C
Dimension: 60.2 x 60.2 x 78.5 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
50
$1.40
150
$1.38
250
$1.37
750
$1.35
1,250+
$1.34
Product Variant Information section