text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL407611R0000

1SNL Series 15 Position 1 Pole 76A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNL407611R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Current Rating: 76A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,633
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.20
USD
Quantity
Unit Price
5
$15.44
15
$15.28
25
$15.21
75
$15.06
125+
$14.92
Product Variant Information section