text.skipToContent text.skipToNavigation

Manufacturer Part #

2200-1401

4 Position Feed Through Gray 16-24 AWG Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2200-1401 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 24-16
Termination: Push-In
Contact Material: Copper
Rated Voltage: 600V
Current Rating: 10A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.40
USD
Quantity
Unit Price
10
$1.74
30
$1.72
100
$1.69
200
$1.67
500+
$1.63
Product Variant Information section