text.skipToContent text.skipToNavigation

Manufacturer Part #

283-107

2-conductor Ground Terminal Block Green-yellow AWG

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
WAGO 283-107 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Grounding
No of Poles: 2
Wire Gauge: AWG 24-6
Termination: Cage Clamp
Contact Material: Copper
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.09
USD
Quantity
Unit Price
3
$10.03
10
$9.92
25
$9.85
75
$9.75
150+
$9.64
Product Variant Information section