text.skipToContent text.skipToNavigation

Manufacturer Part #

285-150

Terminal Block Connector 2 Position Feed Through Gray 1/0-8 AWG

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
WAGO 285-150 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Termination: Cage Clamp
Contact Material: Copper
Rated Voltage: 1000V
Current Rating: 150A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.37
USD
Quantity
Unit Price
1
$23.37
4
$23.04
15
$22.74
25
$22.62
50+
$22.26
Product Variant Information section