text.skipToContent text.skipToNavigation

Manufacturer Part #

2086-1226

6 Pole1.5 mm² Pin Spacing 3.5 mm Black THR PCB Terminal Block Push-Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2086-1226 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: Wire to Board
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
144
Multiple Of:
144
Total
$239.04
USD
Quantity
Unit Price
144
$1.66
288
$1.64
432
$1.63
720+
$1.61
Product Variant Information section