Manufacturer Part #
21.310.0953.0
21.310 Series 4 Position 5 mm Pitch 14-30 AWG Eurostyle PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 21.310.0953.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 21.310.0953.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 9 |
| Wire Gauge: | AWG 14-30 |
| Termination: | Screw |
| Style: | PCB Terminal Strip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.07
150
$1.06
250
$1.05
1,000
$1.03
1,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag