text.skipToContent text.skipToNavigation

Manufacturer Part #

231-103/037-000

3 Position 5.0 mm Pitch Coded Female Connector w/ Locking Lever

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 231-103/037-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.80
USD
Quantity
Unit Price
1
$2.80
20
$2.74
50
$2.70
150
$2.66
400+
$2.59
Product Variant Information section