Manufacturer Part #
231-136/001-000
6 Position 5 mm Pin Spacing Straight Header Through Hole Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-136/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-136/001-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header |
| Pitch: | 5 mm |
| Gender: | Male |
| Color: | Black |
| Contact Plating: | Tin |
| Current Rating: | 12A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +100°C |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.21
50
$1.20
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag