text.skipToContent text.skipToNavigation

Manufacturer Part #

25.340.0253.0

8213 Series Pluggable 2 Position 5.08 mm Pitch 12-22 AWG Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.340.0253.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Screw
Style: Pluggable
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
100
$0.765
300
$0.745
500
$0.74
1,000
$0.725
2,000+
$0.71
Product Variant Information section