text.skipToContent text.skipToNavigation

Manufacturer Part #

25.352.3353.0

8213 Series Header 3 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.352.3353.0 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 300V
Features & Applications

The 25.352.3353.0 is a Part of 8213 Series with 3 Position, 5.08 mm Pitch, Eurostyle Terminal Block Pin Header. 

Product Features:

  • Modular spacing: 5.08 mm
  • Soldering Process: Wave Soldering
  • Number of poles: 3
  • Mating direction towards (Circuit) board: 180°
  • Rated current: 12 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 400 V
  • Overvoltage Category III: 250 V
  • Rated impulse voltage: 4 kV
  • voltage UL: 300
  • Current field wiring: 15 A
  • Current factory wiring: 15 A
  • Voltage CSA: 300 V
  • Current CSA: 15 A
  • Type of insulation material: Thermoplastic
  • Colour: Grey
  • Height: 8.4 mm
  • Length: 16.64 mm
  • Depth: 12 mm
  • Material contact base: CuZn
  • Material contact surface: Sn
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
580
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.50
USD
Quantity
Unit Price
100
$0.405
300
$0.395
1,000
$0.39
2,000
$0.38
4,000+
$0.37
Product Variant Information section