text.skipToContent text.skipToNavigation

Manufacturer Part #

255-742

2 solder pins/pole 1-pole Pin spacing 5/5.08 mm/0.2 in PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 255-742 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Solder
Style: Modular
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$310.00
USD
Quantity
Unit Price
100
$0.64
300
$0.625
500
$0.62
1,500
$0.605
2,500+
$0.59
Product Variant Information section