text.skipToContent text.skipToNavigation

Manufacturer Part #

2721-1107/326-000

1-conductor female connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2721-1107/326-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
No of Rows: 1
Wire Gauge: AWG 24-12
Termination: Screwless
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$456.00
USD
Quantity
Unit Price
50
$9.12
100
$9.07
150
$9.04
200
$9.02
250+
$8.95
Product Variant Information section