text.skipToContent text.skipToNavigation

Manufacturer Part #

862-8503

862 Series 4 Conductor 3 Pole Chassis-mount Terminal Strip w/o Ground Contact

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
WAGO 862-8503 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Eurostyle
Color: Black
Current Rating: 32A
Voltage Rating: 500V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
172
USA:
172
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.60
USD
Quantity
Unit Price
10
$2.06
30
$2.03
100
$2.00
200
$1.98
500+
$1.93
Product Variant Information section