Manufacturer Part #
EBRA-06-A
4 Position Terminal Block Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Adam Tech EBRA-06-A - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header |
| Pitch: | 3.5mm |
| Gender: | Male Plug |
| Color: | Green |
| Contact Plating: | Tin |
| Current Rating: | 8A |
| Voltage Rating: | 300V |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
PCB Mount